FSB50550BS, Motor / Motion / Ignition Controllers & Drivers Power Module
![Фото 1/3 FSB50550BS, Motor / Motion / Ignition Controllers & Drivers Power Module](https://static.chipdip.ru/lib/475/DOC029475855.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/421/DOC025421727.jpg)
![](https://static.chipdip.ru/lib/126/DOC047126990.jpg)
1 990 руб.
от 10 шт. —
1 620 руб.
1 шт.
на сумму 1 990 руб.
Плати частями
от 499 руб. × 4 платежа
от 499 руб. × 4 платежа
Описание
Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
FSB50550B/FSB50550BS Motion SPM® 5 Series Moduleonsemi FSB50550B/FSB50550BS Motion SPM® 5 Series Module provides a fully-featured, high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. The module integrates an optimized gate drive of the built-in MOSFETs (FRFET® technology) to minimize EMI and losses. The onsemi FSB50550B / FSB50550BS provides multiple on-module protection features, including under-voltage lockouts and thermal monitoring.
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 450 |
Load Voltage Rating: | 300 V |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 3 Output |
Operating Frequency: | 15 kHz |
Operating Supply Current: | 900 uA |
Operating Supply Voltage: | 300 V |
Output Current: | 3 A |
Package / Case: | SPM5Q-023 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushless DC Motor Controllers |
Series: | SPM 5 |
Subcategory: | PMIC-Power Management ICs |
Type: | 3 Phase |
Линейка Продукции | Motion SPM 5 Series |
Напряжение Изоляции | 1500В СКЗ |
Номинальное Напряжение (Vces / Vdss) | 500В |
Серия Интеллектуального Модуля Питания (IPM) | SPM5 |
Стиль Корпуса Интеллектуального Модуля Питания | SPM5Q-023 |
Ток (Ic / Id) | 7А |
Управляющее Устройство Умного Модуля Питания | МОП-транзистор |
Configuration | Array 6 |
Maximum Collector Emitter Voltage | 500 V |
Maximum IGBT Collector Current | 1A |
Maximum Operating Supply Voltage | 400 V |
Maximum Operating Temperature | +150 °C |
Maximum Supply Voltage | 400 V |
Minimum Operating Supply Voltage | 300 V |
Minimum Operating Temperature | -40 °C |
Motor Type | AC Induction, BLDC Motor, PMSM Motor |
Mounting Type | Surface Mount |
Output Configuration | 3 Phase |
Package Type | SPM5Q |
Pin Count | 23 |
Series | Motion SPM 5 |
Typical Switching Frequency | 10kHz |
Width | 12mm |
Вес, г | 3.86 |