FUSB301ATMX, USB Interface IC Full Type-C Control IC without PD

FUSB301ATMX, USB Interface IC Full Type-C Control IC without PD
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.180 руб.
от 100 шт.122 руб.
от 500 шт.104.58 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004834925
Артикул: FUSB301ATMX

Описание

Semiconductors\Interface ICs\USB Interface IC
IoT Solutions – Power, Sense, Connect, & Actuate

onsemi IoT Solutions is an extensive portfolio that offers solutions for cloud-based management in Internet of Things applications. Cloud-based device management is becoming more widespread with a monumental impact on service offerings, efficiency, cost, scalability, and reliability. Critical to this is the ability to Power, Sense, Connect, and Actuate in a highly energy and cost-efficient manner. Learn more about onsemi's market-leading solutions below.

Технические параметры

Brand: onsemi/Fairchild
Core: None
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: I2C, USB
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 7 uA
Operating Supply Voltage: 3.3 V
Package / Case: TMLP-12
Port Type: DFP, UFP, DRP
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Series: FUSB301A
Speed: Full Speed(FS)
Standard: USB-C 1.1
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: USB Controller
Вес, г 0.01

Техническая документация

Datasheet
pdf, 332 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем