FXLP34FHX, Translation - Voltage Levels Logic IC

FXLP34FHX, Translation - Voltage Levels Logic IC
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.85 руб.
от 100 шт.41 руб.
от 1000 шт.27.18 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004834940
Артикул: FXLP34FHX

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
TinyLogic® ULP Series

onsemi / Fairchild TinyLogic ULP (Ultra Low Power) Series is ideal for applications where battery life is critical. The TinyLogic ULP Series is composed of a minimum of inverter and buffer stages to enable ultra-low static and dynamic power. The TinyLogic ULP Series gives design engineers the ability to implement design changes without having to redesign complex silicon subcomponents or printed circuit board layouts. The onsemi / Fairchild TinyLogic ULP Series is primarily intended for use in space-constrained systems such as portable CD players, disk drives, cellular phones, pagers, radios, PCMCIA cards, and portable computers.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 5000
High Level Output Current: 2.6 mA
Logic Type: Single Bit Unidirectional Translator
Low Level Output Current: 2.6 mA
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: MicroPak-6
Pd - Power Dissipation: 120 mW
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 55.5 ns
Series: FXLP34
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1 V
Type: Voltage Level Translator
Вес, г 0.02

Техническая документация

Datasheet
pdf, 793 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем