GBPC2504, Bridge Rectifiers 25A Bridge Rectifier

Фото 1/2 GBPC2504, Bridge Rectifiers 25A Bridge Rectifier
Изображения служат только для ознакомления,
см. техническую документацию
1 660 руб.
от 10 шт.1 220 руб.
от 100 шт.1 030 руб.
от 250 шт.936.04 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
Номенклатурный номер: 8004834976
Артикул: GBPC2504

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 25 A
Ir - Reverse Current: 5 uA
Manufacturer: onsemi
Max Surge Current: 300 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Screw Mount
Package/Case: GBPC
Packaging: Bulk
Part # Aliases: GBPC2504_NL
Pd - Power Dissipation: 83.3 W
Peak Reverse Voltage: 400 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
REACH - SVHC: Details
Series: GBPC2504
Subcategory: Diodes & Rectifiers
Termination Style: Screw Terminal
Type: Single Phase Bridge
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 280 V
Bridge Type Single Phase
Configuration Single
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Mounting Type Screw Mount
Package Type GBPC
Peak Average Forward Current 25A
Peak Forward Voltage 1.1V
Peak Non-Repetitive Forward Surge Current 300A
Peak Reverse Current 500µA
Peak Reverse Repetitive Voltage 400V
Pin Count 4
Width 29mm
Вес, г 16.74

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов