H11L1SVM, Logic Output Optocouplers Optocoupler Schmitt Trigger
![Фото 1/2 H11L1SVM, Logic Output Optocouplers Optocoupler Schmitt Trigger](https://static.chipdip.ru/lib/126/DOC043126325.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/533/DOC047533780.jpg)
350 руб.
от 10 шт. —
210 руб.
от 100 шт. —
151 руб.
от 500 шт. —
125.64 руб.
1 шт.
на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
Cloud Power Management Solutions onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability, and accelerating time to market. As the world demand for energy increases by 35% to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy used daily.
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: | 1000 |
Fall Time: | 100 ns |
If - Forward Current: | 30 mA |
Isolation Voltage: | 4170 Vrms |
Manufacturer: | onsemi |
Maximum Baud Rate: | 1 MBps |
Maximum Continuous Output Current: | 50 mA |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | Open Collector |
Package/Case: | SMD-6 |
Packaging: | Bulk |
Part # Aliases: | H11L1SVM_NL |
Pd - Power Dissipation: | 250 mW |
Product Category: | Logic Output Opto-couplers |
Product Type: | Logic Output Optocouplers |
Rise Time: | 100 ns |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.2 V |
Vr - Reverse Voltage: | 6 V |
Case | PDIP6 |
Insulation voltage | 4.17kV |
Kind of output | gate, logic |
Manufacturer | ONSEMI |
Manufacturer series | H11L1 |
Max. off-state voltage | 6V |
Mounting | SMD |
Number of channels | 1 |
Output voltage | 0…16V |
Transfer rate | 1Mbps |
Turn-off time | 1.2µs |
Turn-on time | 1µs |
Type of optocoupler | optocoupler |
Вес, г | 0.81 |
Техническая документация
Datasheet
pdf, 341 КБ