H11L3SR2VM, Logic Output Optocouplers Optocoupler Schmitt Trigger

H11L3SR2VM, Logic Output Optocouplers Optocoupler Schmitt Trigger
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.210 руб.
от 100 шт.153 руб.
от 500 шт.127.82 руб.
1 шт. на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004835063
Артикул: H11L3SR2VM

Описание

Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
Cloud Power Management Solutions onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability, and accelerating time to market. As the world demand for energy increases by 35% to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy used daily.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: 1000
Fall Time: 100 ns
If - Forward Current: 30 mA
Isolation Voltage: 4170 Vrms
Manufacturer: onsemi
Maximum Baud Rate: 1 MBps
Maximum Continuous Output Current: 50 mA
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Open Collector
Package/Case: SMD-6
Pd - Power Dissipation: 250 mW
Product Category: Logic Output Opto-couplers
Product Type: Logic Output Optocouplers
Rise Time: 100 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.2 V
Vr - Reverse Voltage: 6 V
Вес, г 0.81

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»