HCPL4503SDVM, High Speed Optocouplers 1Mbps Single Chan Hi-Spd Transistor

HCPL4503SDVM, High Speed Optocouplers 1Mbps Single Chan Hi-Spd Transistor
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.370 руб.
от 250 шт.322 руб.
от 500 шт.288.49 руб.
1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004835139
Артикул: HCPL4503SDVM

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
High-Speed Transistor Optocouplers
onsemi High-Speed Transistor Optocouplers consist of an AIGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The onsemi HCPL4503M has no internal connection to the phototransistor for improved noise immunity. An internal noise shield provides superior common mode rejection of up to 50.000V/µs.

Технические параметры

Brand: onsemi/Fairchild
Current Transfer Ratio: 38%
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 16 mA
Isolation Voltage: 5000 Vrms
Manufacturer: onsemi
Maximum Collector Current: 8 mA
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Current: 8 mA
Output Type: Phototransistor
Package / Case: SMD-8
Pd - Power Dissipation: 100 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Series: HCPL4503M
Subcategory: Optocouplers
Vf - Forward Voltage: 1.45 V
Vr - Reverse Voltage: 5 V
Вес, г 0.72

Техническая документация

Datasheet
pdf, 519 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»