HCPL4503SVM, High Speed Optocouplers 1Mbps Single Chan Hi-Spd Transistor

790 руб.
от 10 шт.500 руб.
от 100 шт.363 руб.
1 шт. на сумму 790 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004835141
Артикул: HCPL4503SVM

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
High-Speed Transistor Optocouplers onsemi High-Speed Transistor Optocouplers consist of an AIGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The onsemi HCPL4503M has no internal connection to the phototransistor for improved noise immunity. An internal noise shield provides superior common mode rejection of up to 50.000V/µs.

Технические параметры

Brand: onsemi/Fairchild
Current Transfer Ratio: 38%
Data Rate: 1 Mb/s
Factory Pack Quantity: 1000
Fall Time: 800 ns
If - Forward Current: 16 mA
Isolation Voltage: 5000 Vrms
Manufacturer: onsemi
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Current: 8 mA
Output Type: Photo IC
Package/Case: SMD-8
Packaging: Bulk
Pd - Power Dissipation: 100 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 800 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.45 V
Vr - Reverse Voltage: 5 V
Вес, г 0.72

Техническая документация

Datasheet
pdf, 668 КБ
Datasheet
pdf, 519 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»