NC7WV17P6X, Buffers & Line Drivers Dual Buffer Sch Trig
![Фото 1/2 NC7WV17P6X, Buffers & Line Drivers Dual Buffer Sch Trig](https://static.chipdip.ru/lib/426/DOC044426071.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/553/DOC006553911.jpg)
120 руб.
от 10 шт. —
88 руб.
от 100 шт. —
43 руб.
от 1000 шт. —
30.54 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Logic ICs\Buffers & Line Drivers
Описание IC: digital; buffer,non-inverting; Ch: 2; SMD; SC70-6; 0.9?3.6VDC Характеристики Категория | Микросхема |
Тип | логическая |
Вид | буфер |
Монтаж | SMD |
Кол-во каналов | 2 |
Мин.напряжение питания, В | 0.9 |
Макс.напряжение питания, В | 3.6 |
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | Schmitt Trigger Buffer |
High Level Output Current: | -24 mA |
Input Signal Type: | Single-Ended |
Logic Family: | TinyLogic ULP |
Logic Type: | CMOS |
Low Level Output Current: | 24 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 |
Number of Input Lines: | 2 Input |
Number of Output Lines: | 2 Output |
Operating Supply Current: | 50 mA |
Operating Supply Voltage: | 0.9 V to 3.6 V |
Package / Case: | SC-70-6 |
Part # Aliases: | NC7WV17P6X_NL |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 5.2 ns at 1.8 V, 3.9 ns at 2.5 V, 3.8 ns at 3.3 V |
Quiescent Current: | 900 nA |
Series: | NC7WV17 |
Subcategory: | Logic ICs |
Supply Current - Max: | 900 nA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 900 mV |
Technology: | CMOS |
Tradename: | TinyLogic |
Absolute Propagation Delay Time (ns) | 19.9 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single-Ended |
Lead Shape | Gull-wing |
Logic Family | TinyLogic ULP |
Logic Function | Schmitt Trigger Buffer |
Maximum High Level Output Current (mA) | -24 |
Maximum Low Level Output Current (mA) | 24 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (uA) | 0.9 |
Minimum Operating Supply Voltage (V) | 0.9 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Elements per Chip | 2 |
Number of Input Enables per Chip | 0 |
Number of Inputs per Chip | 2 |
Number of Output Enables per Chip | 0 |
Number of Outputs per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Polarity | Non-Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 30 |
Standard Package Name | SOT-323 |
Supplier Package | SC-70 |
Tolerant I/Os (V) | 3.6 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
High Level Output Current | -24(mA) |
Low Level Output Current | 24(mA) |
Number of Elements | 2 |
Number of Channels | 2 |
Number of Inputs | 2 |
Number of Outputs | 2 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 0.9(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | INDUSTRIALC |
Package Type | SC-70 |
Propagation Delay Time | 19.9(ns) |
Quiescent Current | 0.9(uA) |
Rad Hardened | No |
Technology | CMOS |
Tolerant I/Os | 3.6 |
Вес, г | 0.058 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем