QEE113E3R0, Infrared Emitters - High Power infrared Lt Emitting Plastic

QEE113E3R0, Infrared Emitters - High Power infrared Lt Emitting Plastic
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.130 руб.
от 100 шт.83 руб.
от 500 шт.79.33 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004835924
Артикул: QEE113E3R0

Описание

Optoelectronics\Infrared Data Communications\Infrared Emitters - High Power
Infrared Emitter 945nm 7.5mW/sr Circular Right Angle 2-Pin Side Looker T/R

Технические параметры

Beam Angle: 25 deg
Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 100 mA
Illumination Color: Infrared
Lens Shape: Circular
Manufacturer: onsemi
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package / Case: Side Looker
Packaging: Reel, Cut Tape
Part # Aliases: QEE113E3R0_NL
Power Rating: 100 mW
Product Category: Infrared Emitters-High Power
Product Type: IR Emitters(IR LEDs)
Radiant Intensity: 12 mW/sr
Series: QEE113
Subcategory: Infrared Data Communications
Vf - Forward Voltage: 1.5 V
Viewing Angle: 50 deg
Vr - Reverse Voltage: 5 V
Wavelength: 940 nm
Beam Angle +/-25
Brand ON Semiconductor/Fairchild
Factory Pack Quantity 2000
Height 5.08 mm
If - Forward Current 50 mA
Illumination Color Infrared
Length 4.44 mm
Lens Shape Circular
Manufacturer ON Semiconductor
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Package / Case Side Looker
Packaging Reel
Part # Aliases QEE113E3R0_NL
Power Rating 100 mW
Product Category Infrared Emitters
Radiant Intensity 12 mW/sr
RoHS Details
Series QEE113
Unit Weight 0.004762 oz
Vf - Forward Voltage 1.5 V
Viewing Angle 50 deg
Vr - Reverse Voltage 5 V
Wavelength 940 nm
Width 2.54 mm
Вес, г 0.14

Техническая документация

Datasheet
pdf, 290 КБ
Datasheet QEE113
pdf, 291 КБ

Дополнительная информация

Калькуляторы группы «Излучающие диоды ИК диапазона»