QEE123, Infrared Emitters - High Power 0.4mW 1.7V IR LED
![Фото 1/4 QEE123, Infrared Emitters - High Power 0.4mW 1.7V IR LED](https://static.chipdip.ru/lib/749/DOC043749796.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/611/DOC006611886.jpg)
![](https://static.chipdip.ru/lib/352/DOC024352282.jpg)
![](https://static.chipdip.ru/lib/705/DOC030705251.jpg)
320 руб.
от 10 шт. —
200 руб.
от 100 шт. —
142 руб.
от 500 шт. —
119.35 руб.
1 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Optoelectronics\Infrared Data Communications\Infrared Emitters - High Power
Описание ИК-передатчик, прозрачная, 9мВт, 50°, p макс 880нм, THT, 100мА
Технические параметры
Beam Angle: | 25 deg |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
If - Forward Current: | 100 mA |
Illumination Color: | Infrared |
Lens Shape: | Circular |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | Side Looker |
Packaging: | Bulk |
Part # Aliases: | QEE123_NL |
Power Rating: | 100 mW |
Product Category: | Infrared Emitters-High Power |
Product Type: | IR Emitters(IR LEDs) |
Series: | QEE123 |
Subcategory: | Infrared Data Communications |
Vf - Forward Voltage: | 1.7 V |
Viewing Angle: | 50 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength: | 880 nm |
Packaging | Bag |
Angle of Half Intensity | 50° |
LED Material | AiGaAs |
Maximum Supply Voltage | 1.7V |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | Side-Looking |
Peak Wavelength | 880nm |
Radiant Intensity | 16mW/sr |
Series | QEE12 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | Yes |
Intensity | 9mW/sr |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 100 |
Maximum Forward Voltage (V) | 1.7 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 100 |
Maximum Reverse Current (uA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Mounting Orientation | Right Angle |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 880 |
Pin Count | 2 |
PPAP | No |
Reverse Voltage (V) | 5 |
Standard Package Name | Side Looker |
Supplier Package | Side Looker |
Test Current (mA) | 100 |
Viewing Angle (°) | 50 |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Мы рекомендуем