SS16FP, Schottky Diodes & Rectifiers 60V 1A Schottky B arrier Rectifier

Фото 1/2 SS16FP, Schottky Diodes & Rectifiers 60V 1A Schottky B arrier Rectifier
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.95 руб.
от 100 шт.45 руб.
от 1000 шт.29.43 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004836062
Артикул: SS16FP

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
SMA Schottky Rectifiers
onsemi SMA Schottky Rectifiers have a low forward voltage drop and an ultra-thin profile. onsemi SMA Schottky Rectifiers have a high surge capacity and are UL Flammability 94V-0 classified. They are RoHS compliant and are Green Mold compounds, MSL1, and industrial device qualified per AEC-Q101 standards.

Технические параметры

Brand: onsemi/Fairchild
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 1 A
Ifsm - Forward Surge Current: 30 A
Ir - Reverse Current: 400 uA
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOD-123HE-2
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: SS16FP
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 700 mV
Vr - Reverse Voltage: 4 V
Vrrm - Repetitive Reverse Voltage: 60 V
Average Forward Current
Forward Surge Current 30А
Forward Voltage Max 700мВ
Repetitive Peak Reverse Voltage 60В
Квалификация AEC-Q101
Количество Выводов 2вывод(-ов)
Максимальная Рабочая Температура 150 C
Стиль Корпуса Диода SOD-123HE
Brand ON Semiconductor/Fairchild
Configuration Single
Factory Pack Quantity 3000
If - Forward Current 1 A
Ifsm - Forward Surge Current 30 A
Ir - Reverse Current 400 uA
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Package / Case SOD-123HE-2
Packaging Reel
Product Schottky Rectifiers
Product Category Schottky Diodes Rectifiers
RoHS Details
Series SS16FP
Technology Si
trr - Reverse Recovery time -
Unit Weight 0.000649 oz
Vf - Forward Voltage 700 mV
Vr - Reverse Voltage 4 V
Vrrm - Repetitive Reverse Voltage 60 V
Вес, г 0.02

Техническая документация

Datasheet
pdf, 245 КБ
Datasheet
pdf, 245 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов