SS16HE, Schottky Diodes & Rectifiers 60V 1A Schottky Barrier Rectifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
72 руб.
от 10 шт. —
58 руб.
от 100 шт. —
36 руб.
от 500 шт. —
31.22 руб.
1 шт.
на сумму 72 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Surface Mount Schottky Barrier Rectifiersonsemi Surface Mount Schottky Barrier Rectifiers feature a larger cathode pad for improved power dissipation. They have an ultra-thin profile with a maximum height of 1.0mm. onsemi Surface Mount Schottky Barrier Rectifiers have a high surge capacity and UL flammability 94V-0 classification, MSL 1, and RoHS Compliant/Green Mold Compound.
Технические параметры
Brand: | onsemi/Fairchild |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ifsm - Forward Surge Current: | 25 A |
Ir - Reverse Current: | 2 uA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-323HE-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | SS16HE |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 610 mV |
Vr - Reverse Voltage: | 60 V |
Vrrm - Repetitive Reverse Voltage: | 60 V |
Brand | ON Semiconductor/Fairchild |
Configuration | Single |
Factory Pack Quantity | 3000 |
If - Forward Current | 1 A |
Ifsm - Forward Surge Current | 25 A |
Ir - Reverse Current | 2 uA |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Package / Case | SOD-323HE-2 |
Packaging | Reel |
Product | Schottky Rectifiers |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | SS16HE |
Technology | Si |
trr - Reverse Recovery time | 8.3 ns |
Unit Weight | 0.000212 oz |
Vf - Forward Voltage | 610 mV |
Vr - Reverse Voltage | 4 V |
Vrrm - Repetitive Reverse Voltage | 60 V |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 1A |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOD-323HE |
Peak Non-Repetitive Forward Surge Current | 25A |
Peak Reverse Recovery Time | 8.3(Typ.)ns |
Peak Reverse Repetitive Voltage | 60V |
Pin Count | 2 |
Rectifier Type | Schottky Rectifier |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Continuous Forward Current (A) | 1 |
Maximum DC Reverse Voltage (V) | 60 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | NRND |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.68 |
Peak Non-Repetitive Surge Current (A) | 25 |
Peak Reverse Current (uA) | 50 |
Peak Reverse Recovery Time (ns) | 8.3(Typ) |
Peak Reverse Repetitive Voltage (V) | 60 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
Type | Schottky Diode |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 337 КБ
Datasheet
pdf, 187 КБ
Datasheet
pdf, 191 КБ
Datasheet SS14HE
pdf, 98 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов