MUSES01, Audio Amplifiers J-FET Input Dual Op Amp

MUSES01, Audio Amplifiers J-FET Input Dual Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
412 шт., срок 4-7 недель
11 940 руб.
от 10 шт.10 100 руб.
от 20 шт.9 010 руб.
от 50 шт.8 720.75 руб.
1 шт. на сумму 11 940 руб.
Плати частями
от 2 985 руб. × 4 платежа
Номенклатурный номер: 8004836121
Артикул: MUSES01
Бренд: Nisshinbo

Описание

Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio Amplifiers
MUSES Dual Operational Amplifiers
Nisshinbo MUSES Dual Operational Amplifiers are optimized for professional, high-end audio applications with advanced circuitry and layout. These high-quality audio dual operational amplifiers feature low noise, high slew rate, and low distortion suitable for audio preamplifiers, active filters, and line amplifiers. Additionally, some of Nisshinbo MUSES Dual Operational Amplifiers take advantage of the low input bias current of J-FET for applications, including current to voltage converters, high-end audio, active filters, and integrators.

Технические параметры

Amplifier Type: Dual Operational Amplifier
Brand: Nisshinbo
Class: Other
CMRR - Common Mode Rejection Ratio: 60 dB
en - Input Voltage Noise Density: 9.5 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 100
GBP - Gain Bandwidth Product: 3.3 MHz
Ib - Input Bias Current: 800 pA
Input Type: JFET
Manufacturer: Nisshinbo Micro Devices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 2 Channel
Operating Supply Current: 8.5 mA
Operating Supply Voltage: 16 V
Output Power: 910 mW
Package / Case: DIP-8
Packaging: Tube
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
Series: MUSES
Shutdown: No Shutdown
SR - Slew Rate: 12 V/us
Subcategory: Audio ICs
Supply Voltage - Max: 16 V
Supply Voltage - Min: 9 V
THD plus Noise: 0.002%
Tradename: MUSES
Type: Dual Operational Amplifier
Vos - Input Offset Voltage: 800 uV
Вес, г 2.27

Техническая документация

Datasheet
pdf, 466 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.