MUSES72320V-TE2, Audio Amplifiers 18V Operation 2-CH Electronic Volume

MUSES72320V-TE2, Audio Amplifiers 18V Operation 2-CH Electronic Volume
Изображения служат только для ознакомления,
см. техническую документацию
2392 шт., срок 4-7 недель
5 210 руб.
от 10 шт.4 370 руб.
от 50 шт.3 800 руб.
от 100 шт.3 347.45 руб.
1 шт. на сумму 5 210 руб.
Плати частями
от 1 304 руб. × 4 платежа
Номенклатурный номер: 8004836123
Артикул: MUSES72320V-TE2
Бренд: Nisshinbo

Описание

Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio Amplifiers
MUSES Dual Operational Amplifiers
Nisshinbo MUSES Dual Operational Amplifiers are optimized for professional, high-end audio applications with advanced circuitry and layout. These high-quality audio dual operational amplifiers feature low noise, high slew rate, and low distortion suitable for audio preamplifiers, active filters, and line amplifiers. Additionally, some of Nisshinbo MUSES Dual Operational Amplifiers take advantage of the low input bias current of J-FET for applications, including current to voltage converters, high-end audio, active filters, and integrators.

Технические параметры

Brand: Nisshinbo
Class: Other
Dual Supply Voltage: +/-15 V
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Nisshinbo Micro Devices
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-8.5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 2 mA
Operating Supply Voltage: 18 V
Output Power: 1 W
Package / Case: SSOP-32
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 1 W
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Volume Controls
Series: MUSES
Subcategory: Audio ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 8.5 V
THD plus Noise: 0.001%
Tradename: MUSES
Type: 2-Channel
Вес, г 5.74

Техническая документация

Datasheet
pdf, 692 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.