NJM4580E-TE1, Audio Amplifiers Dual
![Фото 1/2 NJM4580E-TE1, Audio Amplifiers Dual](https://static.chipdip.ru/lib/551/DOC016551842.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/595/DOC038595816.jpg)
4071 шт., срок 4-7 недель
340 руб.
от 10 шт. —
280 руб.
от 100 шт. —
209 руб.
от 500 шт. —
160.63 руб.
1 шт.
на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio Amplifiers
NJM4580 Dual Operational AmplifiersNisshinbo NJM4580 Dual Operational Amplifiers offer noiseless, higher gain bandwidth, high output current, and low distortion ratio. The specifications include ±2V to ±18V operating voltage range, 0.0005% typical distortion rating, 5V/µs typical slew rate, and bipolar technology. The NJM4580 series is offered in a wide range of package sizes. Nisshinbo NJM4580 Dual Operational Amplifiers are designed for improving tone control in audio applications. The amps are ideally suited for use in acoustic electronic parts of audio pre-amplifiers, active filters, and industrial measurement tools.
Технические параметры
Brand: | Nisshinbo |
Class: | Other |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Dual Supply Voltage: | +/-3 V, 5 V, 9 V, 12 V, 15 V |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
GBP - Gain Bandwidth Product: | 15 MHz |
Ib - Input Bias Current: | 500 nA |
Manufacturer: | Nisshinbo Micro Devices |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 9 mA |
Operating Supply Voltage: | +/-2 V to+/-18 V |
Package / Case: | SOP-8 |
Pd - Power Dissipation: | 300 mW |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Amplifiers |
Series: | NJM4580 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 5 V/us |
Subcategory: | Audio ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 2 V |
THD plus Noise: | 0.0005% |
Type: | Dual Operational Amplifier |
Vos - Input Offset Voltage: | 3 mV |
Amplifier Type | Audio |
Application | Audio Equipment |
Maximum Power | 300mW |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | SOP |
Pin Count | 8 |
Typical Single Supply Voltage | ±18 V |
Вес, г | 0.85 |
Техническая документация
Datasheet
pdf, 220 КБ
Datasheet NJM4580D
pdf, 216 КБ
Дополнительная информация
Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.