NJW4171GM1-A-TE1, Switching Voltage Regulators 100kHz to 2.4MHz 2.5A 3.6A 2ms

NJW4171GM1-A-TE1, Switching Voltage Regulators 100kHz to 2.4MHz 2.5A 3.6A 2ms
Изображения служат только для ознакомления,
см. техническую документацию
8951 шт., срок 4-7 недель
1 010 руб.
от 10 шт.840 руб.
от 100 шт.620 руб.
от 250 шт.548.26 руб.
1 шт. на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
Номенклатурный номер: 8004836363
Артикул: NJW4171GM1-A-TE1
Бренд: Nisshinbo

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NJW4171 Switching Regulator ICs
NJR (New Japan Radio) NJW4171 Switching Regulator ICs for buck converter are designed with an integrated highly-effective 40V/2.5A MOSFET. These ICs include two lineups, the A-version has PWM/PFM mode to ensure high-efficiency at light load and the B-version has forced PWM mode. The NJW4171 switching regulator ICs feature wide input voltage ranging from 3.4V to 40V and can correspond to supply voltage drop like cold-crank. These regulator ICs also feature a 100% maximum duty cycle to maintain a stable output voltage even if the supply voltage drops. The NJW4171 switching regulator ICs offer wide oscillating frequency ranging from 100kHz to 2.4MHz and are ideally used in automotive, infotainment, and industrial applications.

Технические параметры

Brand: Nisshinbo
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 40 V
Input Voltage, Min: 3.4 V
Input Voltage: 3.4 V to 40 V
Manufacturer: Nisshinbo Micro Devices
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2.5 A
Output Voltage: Adjustable
Package / Case: HSOP-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 120 uA
Series: NJW4171
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.4 V
Switching Frequency: 100 kHz to 2.4 MHz
Topology: Buck
Type: High Speed

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.