08470-0, Cable Ties 7" LADDER NAT

15555 шт., срок 5-7 недель
44 руб.
от 10 шт.33 руб.
от 100 шт.28 руб.
от 500 шт.14.16 руб.
1 шт. на сумму 44 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004836384
Артикул: 08470-0
Бренд: Avery Dennison

Описание

Wire & Cable\Wire & Cable Management\Cable Ties
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Avery Dennison
Color: Natural
Compliance: UL 62275
Factory Pack Quantity: 5000
Features: Plenum Rated
Length - mm: 178 mm
Length: 7 in
Manufacturer: Avery Dennison
Material: Nylon
Maximum Bundle Diameter - in: 1.75 in
Maximum Bundle Diameter - mm: 44.5 mm
Maximum Bundle Diameter: 1.75 in
Product Category: Cable Ties
Product Type: Cable Ties
Product: Ladder Ties
Subcategory: Wire & Cable Management
Tensile Strength: 18 kg
Width - mm: 3.6 mm
Width: 0.142 in
Maximum Bundle Diameter - inches: 1.75 in
Вес, г 0.51

Техническая документация

Datasheet
pdf, 49 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.