10038-0, Cable Ties DENNISON CABLE TIE HEAVY DUTY 14.5

664 шт., срок 5-7 недель
140 руб.
от 100 шт.96 руб.
от 500 шт.77 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004836394
Артикул: 10038-0
Бренд: Avery Dennison

Описание

Wire & Cable\Wire & Cable Management\Cable Ties
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Avery Dennison
Color: Natural
Compliance: UL 62275
Factory Pack Quantity: 100
Features: Plenum Rated
Length - mm: 380 mm
Length: 15 in
Manufacturer: Avery Dennison
Material: Nylon
Maximum Bundle Diameter - in: 4 in
Maximum Bundle Diameter - mm: 101.6 mm
Maximum Bundle Diameter: 4 in
Product Category: Cable Ties
Product Type: Cable Ties
Product: Standard Cable Ties
Subcategory: Wire & Cable Management
Tensile Strength: 23 kg
Width - mm: 4.5 mm
Width: 0.177 in
Factory Pack Quantity: Factory Pack Quantity: 1000

Техническая документация

Datasheet 10038-0
pdf, 30 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.