XDT10P0-01-S, Servers xDirectPoE RS232/422 /485 10/100 Dev Serv
![Фото 1/2 XDT10P0-01-S, Servers xDirectPoE RS232/422 /485 10/100 Dev Serv](https://static.chipdip.ru/lib/103/DOC029103290.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/235/DOC008235468.jpg)
124 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 250 руб.
1 шт.
на сумму 37 250 руб.
Плати частями
от 9 314 руб. × 4 платежа
от 9 314 руб. × 4 платежа
Описание
RF & Wireless\Ethernet & Communication Modules\Servers
xDirect™ Serial-to-Ethernet Device ServerLantronix xDirect™ is a sleek and compact Serial-to-Ethernet device server, providing quick and easy Ethernet connectivity to virtually any device or machine with a serial interface. With an integrated Ethernet port and serial cable, multiple power options including PoE, and an industry-best five year warranty, xDirect provides a portable, extremely flexible, and highly affordable network connectivity solution. xDirect comes with a built-in web server that enables users to access and configure the unit using a standard web browser on a PC, smartphone, or tablet from anywhere. With plug-and-play simplicity, small form factor, multiple power options, and a robust device server application, xDirect provides the easiest and shortest path to network connectivity "right on the wire."
Технические параметры
Brand: | Lantronix |
Data Rate: | 921.6 kb/s, 10 Mb/s, 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Ethernet, RS-232/422/485 |
Manufacturer: | Lantronix |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Number of Ports: | 2 Port |
Packaging: | Bulk |
Processor Type: | DSTni-EX |
Product Category: | Servers |
Product Type: | Servers |
Product: | Serial Device Servers |
Series: | xDIRECT |
Subcategory: | Ethernet & Communication Modules |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 5 V |
Applications | General Purpose |
California Prop 65 | Warning Information |
ECCN | 5A002A1 |
Function | Router |
HTSUS | 8517.62.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Вес, г | 68 |
Техническая документация
Datasheet
pdf, 937 КБ
Datasheet XDT2321002-01-S
pdf, 731 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.