14526-EZ5B-200-02C, D-Sub Cables 26/26 POSITION CABLE 2 METER LENGTH

14526-EZ5B-200-02C, D-Sub Cables 26/26 POSITION CABLE 2 METER LENGTH
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 120 руб.
1 шт. на сумму 26 120 руб.
Плати частями
от 6 530 руб. × 4 платежа
Номенклатурный номер: 8004836887
Артикул: 14526-EZ5B-200-02C
Бренд: 3M

Описание

Connectors\Cable Assemblies\D-Sub Cables
High Density I/O Connectors & Assemblies

3M High Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The 3M Mini Delta Ribbon (MDR) Connectors are a half pitch interconnect system designed to meet the needs of high speed/density I/O applications. The 3M MDR system is a well-proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The 3M Mini Delta Ribbon (MDR) Connectors and Assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.

Технические параметры

Brand: 3M Electronic Solutions Division
Cable Length: 2 m
Connector End A Pin Count: 26 Position
Connector End A: MDR
Connector End B Pin Count: 26 Position
Connector End B: MDR
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 5
Gender: Male/Male
Jacket Color: Brown(Beige)
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: 3M
Part # Aliases: 0511352172180008053219
Product Category: D-Sub Cables
Product Type: D-Sub Cables
Series: 14526
Subcategory: Cable Assemblies
Type: Mini D Ribbon Cable
Voltage Rating: 30 V
Wire Gauge - AWG: 30 AWG
Вес, г 300

Техническая документация

Datasheet
pdf, 311 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.