1MD26-3560-00C-200, D-Sub Cables 26P SDR-MDR STRT Std Cable 2m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
44 610 руб.
1 шт.
на сумму 44 610 руб.
Плати частями
от 11 154 руб. × 4 платежа
от 11 154 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\D-Sub Cables
Camera Link Industrial Camera Cable Assemblies 3M Connectors Camera Link Industrial Camera Cable Assemblies were initially introduced in the year 2000 and are designed for machine vision applications. These cable assemblies transmit high-speed and high-resolution data ideal for line scan camera applications that need real-time data and low delay. The camera link industrial camera cable assemblies provide interconnect solutions for camera link, Power over Camera Link (PoCL), and PoCL lite applications. These cable assemblies consist of Mini Delta Ribbon (MDR) and Shrunk Delta Ribbon (SDR) connectors, board mount connectors, and cable variations meeting electrical and mechanical requirements. The camera link industrial camera cable assemblies support an automated imaging association"s camera link standard for industrial cameras to frame grabber communications.
Технические параметры
Cable Length | 2 m |
Color | Grey |
Connector Type | D-Sub |
Connector Type A | MDR, Plug |
Connector Type B | Plug |
Current Rating | 500 mA |
Gender | Male to Male |
Insulation Material | PVC |
Number of Conductors | 26 |
Number of Pins | 26 |
Shielding | Shielded |
Voltage Rating | 30 V |
Wire/Cable Color | Grey |
Wire/Cable Gauge | 28 AWG |
Wire/Cable Type | Ribbon |
Вес, г | 100 |
Техническая документация
Datasheet
pdf, 1047 КБ
Datasheet 1MD26-3560-00C-500
pdf, 1429 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.