1SF26-L13700C100, D-Sub Cables 26P STRAIGHT SDR TO R/A SDR UP 1M

1SF26-L13700C100, D-Sub Cables 26P STRAIGHT SDR TO R/A SDR UP 1M
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 970 руб.
1 шт. на сумму 40 970 руб.
Плати частями
от 10 244 руб. × 4 платежа
Номенклатурный номер: 8004837037
Артикул: 1SF26-L13700C100
Бренд: 3M

Описание

Connectors\Cable Assemblies\D-Sub Cables
High Density I/O Connectors & Assemblies

3M High Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The 3M Mini Delta Ribbon (MDR) Connectors are a half pitch interconnect system designed to meet the needs of high speed/density I/O applications. The 3M MDR system is a well-proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The 3M Mini Delta Ribbon (MDR) Connectors and Assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.

Технические параметры

Brand: 3M Electronic Solutions Division
Cable Length: 1 m
Connector End A Pin Count: 26 Position
Connector End A: SDR, Right Angle
Connector End B: SDR
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 5
Gender: Male/Male
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: 3M
Part # Aliases: 05111165795 JE150342200
Product Category: D-Sub Cables
Product Type: D-Sub Cables
Series: 1SF26
Subcategory: Cable Assemblies
Type: Shrunk Delta Ribbon Cable
Voltage Rating: 30 V
Wire Gauge - AWG: 28 AWG
Вес, г 180.6

Техническая документация

Datasheet
pdf, 685 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.