BAT54CTA, Schottky Diodes & Rectifiers Com Cath 30V 200mA

Фото 1/2 BAT54CTA, Schottky Diodes & Rectifiers Com Cath 30V 200mA
Изображения служат только для ознакомления,
см. техническую документацию
86 руб.
от 10 шт.57 руб.
от 100 шт.23 руб.
от 1000 шт.15.59 руб.
1 шт. на сумму 86 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004841581
Артикул: BAT54CTA
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Технические параметры

Brand: Diodes Incorporated
Configuration: Dual Anode Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ifsm - Forward Surge Current: 600 mA
Ir - Reverse Current: 2 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-523-3
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Series: BAT54CT
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Schottky Diode
Vf - Forward Voltage: 800 mV
Vrrm - Repetitive Reverse Voltage: 30 V
Diode Configuration Common Cathode
Diode Technology Schottky Barrier
Diode Type Schottky
Maximum Continuous Forward Current 200mA
Maximum Forward Voltage Drop 1V
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type SOT-23
Peak Non-Repetitive Forward Surge Current 600mA
Peak Reverse Recovery Time 5ns
Peak Reverse Repetitive Voltage 30V
Pin Count 3
Rectifier Type Schottky Diode
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 87 КБ
Datasheet
pdf, 126 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов