ZXCT1081E5TA, Current & Power Monitors & Regulators 7-40V Input 80uA
![Фото 1/2 ZXCT1081E5TA, Current & Power Monitors & Regulators 7-40V Input 80uA](https://static.chipdip.ru/lib/574/DOC006574295.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/170/DOC004170107.jpg)
430 руб.
от 10 шт. —
350 руб.
от 100 шт. —
252 руб.
от 500 шт. —
207.54 руб.
1 шт.
на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Current & Power Monitors & Regulators
ZXCT1081 High Side Current Sense MonitorThe ZXCT1081 from Zetex requires a single, low-value sense resistor to accurately measure high side currents. The Sense Monitor eliminates disruption ground plane when sensing a load current. A separate supply pin allows functioning to continue under short circuit conditions, giving an end-stop voltage at output. Operating range of 3V to 40V.
Технические параметры
Accuracy: | 3% |
Bandwidth: | 500 kHz |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage Range: | 4.5 V to 12 V |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 120 uA |
Package / Case: | SOT-23-5 |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current Monitors |
Sensing Method: | High Side |
Series: | ZXCT10 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 4.5 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Voltage (V) | 3 to 40 |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 12 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 300 |
Maximum Supply Current (mA) | 0.12 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Current (A) | 0.001 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
Type | Monitor |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 288 КБ
Datasheet ZXCT1081E5TA
pdf, 285 КБ