00175510302, Terminal Junction Modules MODULE # 22

00175510302, Terminal Junction Modules MODULE # 22
Изображения служат только для ознакомления,
см. техническую документацию
46 930 руб.
от 10 шт.42 680 руб.
Добавить в корзину 1 шт. на сумму 46 930 руб.
Плати частями
от 11 734 руб. × 4 платежа
Номенклатурный номер: 8004842179
Артикул: 00175510302
Бренд: Amphenol

Описание

Connectors\Junction Systems\Terminal Junction Modules
Shunted Distribution Modules

Amphenol Air LB France Shunted Distribution Modules feature a 2mΩ to 5mΩ contact resistance range, 5A to 46A current rating, and insulation resistance of 5000MΩ. These modules are easily mounted on rails due to a locking spring mechanism, allowing for quick and easy installation and maintenance. Shunted distribution modules operate in the -55°C to +175°C temperature range. Amphenol Air LB France Shunted Distribution Modules are ideal for commercial aerospace applications.

Технические параметры

Brand: Amphenol Air LB France
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
MIL Type: SAE-AS81714
Product Category: Terminal Junction Modules
Product Type: Terminal Junction Modules
Subcategory: Junction Systems

Техническая документация

Datasheet
pdf, 10646 КБ
Чертеж
pdf, 53 КБ