095-725-107-030, RF Cable Assemblies SMP STR Plg-SMP STR Plg Tflex 405Cbl 3IN

095-725-107-030, RF Cable Assemblies SMP STR Plg-SMP STR Plg Tflex 405Cbl 3IN
Изображения служат только для ознакомления,
см. техническую документацию
11 190 руб.
от 10 шт.8 980 руб.
1 шт. на сумму 11 190 руб.
Плати частями
от 2 799 руб. × 4 платежа
Номенклатурный номер: 8004842356
Артикул: 095-725-107-030
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\RF Cable Assemblies
5G Wireless Connectors

Amphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Технические параметры

Brand: Amphenol RF
Cable Length: 3 in
Cable Type: 0.086 Coax
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector A Series: SMP
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Connector B Series: SMP
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Color: Blue
Manufacturer: Amphenol
Maximum Frequency: 26.5 GHz
Minimum Frequency: 0 Hz
Packaging: Bulk
Part # Aliases: 95-725-107-030
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Series: SMP
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 245 КБ