095-820-109-20Z, RF Cable Assemblies FKRA(M)-AMC(M)1.37MM 7.87 Str Blkhd Plug

095-820-109-20Z, RF Cable Assemblies FKRA(M)-AMC(M)1.37MM 7.87 Str Blkhd Plug
Изображения служат только для ознакомления,
см. техническую документацию
7 540 руб.
от 10 шт.5 870 руб.
от 25 шт.5 620 руб.
от 50 шт.5 059.07 руб.
1 шт. на сумму 7 540 руб.
Плати частями
от 1 885 руб. × 4 платежа
Номенклатурный номер: 8004842417
Артикул: 095-820-109-20Z
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\RF Cable Assemblies
AMC Connectors & Cable Assemblies

Amphenol RF Micro Coaxial (AMC) Connectors and Cable Assemblies are designed for use in applications with 50Ω impedance requirements. Amphenol RF AMC Connectors feature a low profile of 2.5mm off the board. They have an extremely small board footprint that measures 3mm x 3mm. Typical applications include wireless internet, wireless infrastructure, inventory/barcode scanners, and more.

Технические параметры

Тип 1.37 mm Coax
Длинна Кабеля - Метрическая 200 mm
Connector Type A FAKRA
Connector Type B AMC
Brand: Amphenol RF
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector B Body Style: Right Angle
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
IP Rating: IP67
Jacket Colour: Black
Manufacturer: Amphenol
Maximum Frequency: 6 GHz
Minimum Frequency: DC
Packaging: Bulk
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Tradename: FAKRA
Вес, г 9.05

Техническая документация

Datasheet
pdf, 183 КБ