095-850-186-018, RF Cable Assemblies BNC ST PLUG-BNC PLG Belden 4794R 18in

095-850-186-018, RF Cable Assemblies BNC ST PLUG-BNC PLG Belden 4794R 18in
Изображения служат только для ознакомления,
см. техническую документацию
8 280 руб.
1 шт. на сумму 8 280 руб.
Плати частями
от 2 070 руб. × 4 платежа
Номенклатурный номер: 8004842435
Артикул: 095-850-186-018
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\RF Cable Assemblies
12G-SDI BNC & HD-BNC Connectors
Amphenol RF 12G-SDI BNC & HD-BNC Connectors utilize data transfer rates of up to 12Gb/s to enable the transmission of high-resolution uncompressed video signals. These devices offer 4K and Ultra-HD quality signals in miniature and high-density sub-miniature package sizes. The 75Ω products are available as PCB connectors with edge-mount, straight, or right-angle configurations, or as cable connectors for industry standard cables.

Технические параметры

Тип Belden 4794R
Длинна Кабеля - Метрическая 18 in
Connector Type A BNC
Connector Type B BNC
Brand: Amphenol RF
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 75 Ohms
Manufacturer: Amphenol
Maximum Frequency: 12 GHz
Minimum Frequency: 0 Hz
Packaging: Bag
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Series: BNC
Subcategory: Cable Assemblies
Вес, г 81.14

Техническая документация

Datasheet
pdf, 646 КБ