095-850-216M025, RF Cable Assemblies BNC Jck HD-BNC Plg Bldn 4694R 12G 0.25M
![095-850-216M025, RF Cable Assemblies BNC Jck HD-BNC Plg Bldn 4694R 12G 0.25M](https://static.chipdip.ru/lib/507/DOC024507211.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 630 руб.
от 10 шт. —
9 230 руб.
1 шт.
на сумму 11 630 руб.
Плати частями
от 2 909 руб. × 4 платежа
от 2 909 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\RF Cable Assemblies
12G BNC & HD-BNC Cable AssembliesAmphenol RF 12G BNC and HD-BNC Cable Assemblies are optimized for 4K Ultra HD broadcasts, using a single channel to provide a fully intact signal transmission of up to 12Gbps. These fixed-length cable assemblies are offered in BNC and HD-BNC configurations as straight-plug to straight-plug cable assemblies. Standard lengths range from 6" to 25ft. Amphenol RF cable assemblies feature brass and gold-plated contacts, silicone rubber gaskets, and a BNC bayonet coupling mechanism. This 12G product line is ideal for mobile broadcasts, patch panels, HD cameras, digital signage, video encoders and routers, and remote viewing.
Технические параметры
Тип | Belden 4694R | |
Длинна Кабеля - Метрическая | 250 mm | |
Connector Type A | HD-BNC | |
Connector Type B | HD-BNC | |
Brand: | Amphenol RF | |
Connector A Body Style: | Straight | |
Connector A Gender: | Plug(Male) | |
Connector A Polarity: | Normal | |
Connector B Body Style: | Straight | |
Connector B Gender: | Jack(Female) | |
Connector B Polarity: | Normal | |
Contact Material: | Brass | |
Contact Plating: | Nickel | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Impedance: | 75 Ohms | |
Jacket Color: | Black | |
Manufacturer: | Amphenol | |
Maximum Frequency: | 12 GHz | |
Minimum Frequency: | 0 Hz | |
Packaging: | Bulk | |
Polarity: | Normal | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Subcategory: | Cable Assemblies | |
Вес, г | 31.66 |
Техническая документация
Datasheet
pdf, 444 КБ