095-850-218M300, RF Cable Assemblies BNC Plg HD-BNC Plg Bldn 4694R 12G 3.00M
![095-850-218M300, RF Cable Assemblies BNC Plg HD-BNC Plg Bldn 4694R 12G 3.00M](https://static.chipdip.ru/lib/866/DOC034866473.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 990 руб.
1 шт.
на сумму 14 990 руб.
Плати частями
от 3 749 руб. × 4 платежа
от 3 749 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\RF Cable Assemblies
12G BNC & HD-BNC Cable AssembliesAmphenol RF 12G BNC and HD-BNC Cable Assemblies are optimized for 4K Ultra HD broadcasts, using a single channel to provide a fully intact signal transmission of up to 12Gbps. These fixed-length cable assemblies are offered in BNC and HD-BNC configurations as straight-plug to straight-plug cable assemblies. Standard lengths range from 6" to 25ft. Amphenol RF cable assemblies feature brass and gold-plated contacts, silicone rubber gaskets, and a BNC bayonet coupling mechanism. This 12G product line is ideal for mobile broadcasts, patch panels, HD cameras, digital signage, video encoders and routers, and remote viewing.
Технические параметры
Тип | Belden 4694R | |
Длинна Кабеля - Метрическая | 3 m | |
Connector Type A | HD-BNC | |
Connector Type B | BNC | |
Brand: | Amphenol RF | |
Connector A Body Style: | Straight | |
Connector A Gender: | Plug(Male) | |
Connector A Polarity: | Normal | |
Connector B Body Style: | Straight | |
Connector B Gender: | Plug(Male) | |
Connector B Polarity: | Normal | |
Contact Material: | Phosphor Bronze | |
Contact Plating: | Nickel | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Impedance: | 75 Ohms | |
Jacket Color: | Black | |
Manufacturer: | Amphenol | |
Maximum Frequency: | 12 GHz | |
Minimum Frequency: | 0 Hz | |
Packaging: | Bulk | |
Polarity: | Normal | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Subcategory: | Cable Assemblies | |
Вес, г | 199.5 |
Техническая документация
Datasheet
pdf, 447 КБ