095-850-222M050, RF Cable Assemblies TNC RA Plg to TNC Bkhd Jk LMR200 0.50m
![Фото 1/2 095-850-222M050, RF Cable Assemblies TNC RA Plg to TNC Bkhd Jk LMR200 0.50m](https://static.chipdip.ru/lib/507/DOC024507215.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/309/DOC007309038.jpg)
14 330 руб.
1 шт.
на сумму 14 330 руб.
Плати частями
от 3 584 руб. × 4 платежа
от 3 584 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\RF Cable Assemblies
ARC Ruggedized Fixed Length Cable AssembliesAmphenol RF ARC Ruggedized Fixed Length Cable Assemblies are engineered to deliver superior performance in harsh environments. These cable assemblies include N-Type and TNC configurations and feature adhesive-lined multilayer heat shrink tubing that offers better resistance against vibration and shock. The ruggedized assemblies also reinforce connector termination retention and cable flex rigidity. Amphenol RF ARC Ruggedized Fixed Length Cable Assemblies are IP67 rated in both the mated and unmated conditions and are available in standard and reverse polarity. The series is ideal for transportation, military, and construction applications.
Технические параметры
Brand: | Amphenol RF |
Cable Length: | 500 mm |
Cable Type: | LMR-200 |
Connector A Body Style: | Right Angle |
Connector A Gender: | Plug(Male) |
Connector A Polarity: | Normal |
Connector A Series: | TNC |
Connector B Body Style: | Bulkhead |
Connector B Gender: | Jack(Female) |
Connector B Polarity: | Normal |
Connector B Series: | TNC |
Contact Material: | Brass |
Contact Plating: | Nickel |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency Range: | DC to 6 GHz |
Impedance: | 50 Ohms |
IP Rating: | IP67 |
Jacket Color: | Black |
Manufacturer: | Amphenol |
Maximum Frequency: | 6 GHz |
Minimum Frequency: | 0 Hz |
Packaging: | Bulk |
Polarity: | Normal |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Series: | ARC |
Subcategory: | Cable Assemblies |
1st Connector | TNC Jack |
1st Contact Gender | Female |
2nd Connector | TNC Plug, Right Angle |
2nd Contact Gender | Male |
Base Product Number | 095-850 -> |
Cable Impedance | 50 Ohms |
Cable Type | LMR 200 |
ECCN | EAR99 |
Features | IP67 - Dust Tight, Waterproof, Shielded |
Frequency - Max | 6GHz |
HTSUS | 8544.20.0000 |
Length | 19.69"" (500.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Overall Impedance | 50 Ohms |
Package | Bag |
RoHS Status | RoHS Compliant |
Style | TNC to TNC |
Video File | Amphenol RF Rugged Connector Product Line |
Вес, г | 104.7 |