095-850-239M050, RF Cable Assemblies HD-BNC Straight Plug Belden 1855A,0.5 M

095-850-239M050, RF Cable Assemblies HD-BNC Straight Plug Belden 1855A,0.5 M
Изображения служат только для ознакомления,
см. техническую документацию
15 110 руб.
от 10 шт.12 560 руб.
от 25 шт.11 250 руб.
1 шт. на сумму 15 110 руб.
Плати частями
от 3 779 руб. × 4 платежа
Номенклатурный номер: 8004842579
Артикул: 095-850-239M050
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\RF Cable Assemblies
12G BNC & HD-BNC Cable Assemblies

Amphenol RF 12G BNC and HD-BNC Cable Assemblies are optimized for 4K Ultra HD broadcasts, using a single channel to provide a fully intact signal transmission of up to 12Gbps. These fixed-length cable assemblies are offered in BNC and HD-BNC configurations as straight-plug to straight-plug cable assemblies. Standard lengths range from 6" to 25ft. Amphenol RF cable assemblies feature brass and gold-plated contacts, silicone rubber gaskets, and a BNC bayonet coupling mechanism. This 12G product line is ideal for mobile broadcasts, patch panels, HD cameras, digital signage, video encoders and routers, and remote viewing.

Технические параметры

Brand: Amphenol RF
Cable Length: 500 mm
Cable Type: Belden 1855A
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector A Series: HD-BNC
Connector B Body Style: Straight
Connector B Gender: Jack(Female)
Connector B Polarity: Normal
Connector B Series: BNC
Contact Material: Brass
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 75 Ohms
Jacket Color: Black
Manufacturer: Amphenol
Maximum Frequency: 3 GHz
Packaging: Bag
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Вес, г 42.21

Техническая документация

Datasheet
pdf, 289 КБ