095-850-243-012, RF Cable Assemblies BNC Strgt Blkhd Jack MCX Strgt 4855R,12i

095-850-243-012, RF Cable Assemblies BNC Strgt Blkhd Jack MCX Strgt 4855R,12i
Изображения служат только для ознакомления,
см. техническую документацию
8 140 руб.
от 10 шт.6 460 руб.
от 25 шт.5 750 руб.
1 шт. на сумму 8 140 руб.
Плати частями
от 2 035 руб. × 4 платежа
Номенклатурный номер: 8004842586
Артикул: 095-850-243-012
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\RF Cable Assemblies
BNC to MCX Cable Assemblies

Amphenol RF BNC to MCX Cable Assemblies offer a 75Ω electrical impedance rating, DC to 12GHz frequency range, and a Belden 4855R or a flexible RG-316 cable. These cable assemblies feature straight or right-angle BNC plugs to straight or right-angle MCX connectors. Cable assembly links vary from 6" to 118.11" or 1 meter to 5 meters. Amphenol RF BNC to MCX Cable Assemblies have brass, and nickel plating on the jacks and gold plating on the plugs.

Технические параметры

Тип Belden 4855R
Длинна Кабеля - Метрическая 1 ft
Connector Type A BNC
Connector Type B MCX
Brand: Amphenol RF
Connector A Body Style: Bulkhead
Connector A Gender: Jack(Female)
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 75 Ohms
Jacket Color: Black
Manufacturer: Amphenol
Maximum Frequency: 12 GHz
Minimum Frequency: 0 Hz
Packaging: Bag
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Вес, г 28.35

Техническая документация

Datasheet
pdf, 275 КБ