095-902-459-010, RF Cable Assemblies SMP SP to SMA SP Tflex 405 cable 10in

095-902-459-010, RF Cable Assemblies SMP SP to SMA SP Tflex 405 cable 10in
Изображения служат только для ознакомления,
см. техническую документацию
14 920 руб.
от 10 шт.12 410 руб.
1 шт. на сумму 14 920 руб.
Плати частями
от 3 730 руб. × 4 платежа
Номенклатурный номер: 8004842631
Артикул: 095-902-459-010
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\RF Cable Assemblies
5G Wireless Connectors

Amphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Технические параметры

Brand: Amphenol RF
Cable Length: 10 in
Cable Type: T-Flex 405
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Reverse
Connector A Series: SMP
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Connector B Series: SMA
Contact Material: Beryllium Copper, Stainless Steel
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Color: Blue
Manufacturer: Amphenol
Maximum Frequency: 18 GHz
Minimum Frequency: 0 Hz
Packaging: Bag
Polarity: Reverse
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Series: SMA to SMP Assemblies
Subcategory: Cable Assemblies
Вес, г 8.7

Техническая документация

Datasheet
pdf, 238 КБ