095-902-459-024, RF Cable Assemblies SMP SP to SMA SP Tflex 405 cable 24in

095-902-459-024, RF Cable Assemblies SMP SP to SMA SP Tflex 405 cable 24in
Изображения служат только для ознакомления,
см. техническую документацию
17 140 руб.
от 10 шт.13 700 руб.
от 25 шт.12 740 руб.
1 шт. на сумму 17 140 руб.
Плати частями
от 4 285 руб. × 4 платежа
Номенклатурный номер: 8004842633
Артикул: 095-902-459-024
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\RF Cable Assemblies
Fixed-Length Cable Assemblies

Amphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.

Технические параметры

Brand: Amphenol RF
Cable Length: 2 ft
Cable Type: T-Flex 405
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Series: SMP
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Series: SMA
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Color: Blue
Manufacturer: Amphenol
Maximum Frequency: 18 GHz
Minimum Frequency: 0 Hz
Packaging: Bag
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Series: SMA to SMP Assemblies
Subcategory: Cable Assemblies
Вес, г 19.29

Техническая документация

Datasheet
pdf, 238 КБ