095-902-476M100, RF Cable Assemblies SMA RA to SMA SP on LMR-195 Cbl 1M
![Фото 1/2 095-902-476M100, RF Cable Assemblies SMA RA to SMA SP on LMR-195 Cbl 1M](https://static.chipdip.ru/lib/860/DOC029860690.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/309/DOC007309866.jpg)
10 590 руб.
от 10 шт. —
8 410 руб.
1 шт.
на сумму 10 590 руб.
Плати частями
от 2 649 руб. × 4 платежа
от 2 649 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\RF Cable Assemblies
5G Wireless ConnectorsAmphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.
Технические параметры
Тип | LMR-195 | |
Длинна Кабеля - Метрическая | 1 m | |
Connector Type A | SMA | |
Connector Type B | SMA | |
Brand: | Amphenol RF | |
Connector A Body Style: | Straight | |
Connector A Gender: | Plug(Male) | |
Connector A Polarity: | Normal | |
Connector B Body Style: | Right Angle | |
Connector B Gender: | Plug(Male) | |
Connector B Polarity: | Normal | |
Contact Material: | Brass | |
Contact Plating: | Gold | |
Impedance: | 50 Ohms | |
Jacket Color: | Black | |
Manufacturer: | Amphenol | |
Maximum Frequency: | 6 GHz | |
Minimum Frequency: | 0 Hz | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Series: | SMA to SMA | |
Subcategory: | Cable Assemblies | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
Base Product Number | 095-902 -> | |
Cable Impedance | 50 Ohms | |
Cable Type | LMR 195 | |
ECCN | EAR99 | |
Frequency - Max | 6GHz | |
HTSUS | 8544.20.0000 | |
Length | 39.4"" (1.0m) 3.3' | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Overall Impedance | 50 Ohms | |
Package | Bag | |
RoHS Status | RoHS Compliant | |
Style | SMA to SMA | |
Вес, г | 56.7 |
Техническая документация
Datasheet
pdf, 243 КБ