095-902-477M100, RF Cable Assemblies SMA BH to SMA SP on LMR-195 Cbl 1M
![095-902-477M100, RF Cable Assemblies SMA BH to SMA SP on LMR-195 Cbl 1M](https://static.chipdip.ru/lib/490/DOC029490417.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 480 руб.
от 10 шт. —
9 910 руб.
1 шт.
на сумму 12 480 руб.
Плати частями
от 3 120 руб. × 4 платежа
от 3 120 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\RF Cable Assemblies
Fixed-Length Cable AssembliesAmphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.
Технические параметры
Тип | LMR-195 | |
Длинна Кабеля - Метрическая | 1 m | |
Connector Type A | SMA | |
Connector Type B | SMA | |
Brand: | Amphenol RF | |
Connector A Body Style: | Bulkhead | |
Connector A Gender: | Jack(Female) | |
Connector A Polarity: | Normal | |
Connector B Body Style: | Straight | |
Connector B Gender: | Plug(Male) | |
Connector B Polarity: | Normal | |
Contact Material: | Brass | |
Contact Plating: | Gold | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Impedance: | 50 Ohms | |
Jacket Color: | Black | |
Manufacturer: | Amphenol | |
Maximum Frequency: | 6 GHz | |
Minimum Frequency: | 0 Hz | |
Packaging: | Bag | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Series: | SMA to SMA | |
Subcategory: | Cable Assemblies | |
Вес, г | 41.67 |
Техническая документация
Datasheet
pdf, 264 КБ