095-902-478-048, RF Cable Assemblies SMA RA to SMA RA on LMR-195 Cbl 48in
![095-902-478-048, RF Cable Assemblies SMA RA to SMA RA on LMR-195 Cbl 48in](https://static.chipdip.ru/lib/315/DOC018315366.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 110 руб.
1 шт.
на сумму 11 110 руб.
Плати частями
от 2 779 руб. × 4 платежа
от 2 779 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\RF Cable Assemblies
SMA Cable Assemblies on LMR CableAmphenol RF SMA Cable Assemblies on LMR Cable combine precision-machined Amphenol RF SMA connectors with high-performing LMR cables. These assemblies are designed to offer a lower loss option with superior electrical performance than standard cables. The LMR cable assemblies are constructed with a black polyethylene jacket, closed cell foam poly dielectric, and bonded tape conductor. These components work together to make the LMR cable more rugged than other braided cables. The 50Ω SMA connectors feature brass construction with gold plating. Amphenol RF SMA Cable Assemblies have an operating frequency range of DC to 6GHz and are ideal for wireless communication systems and high-performing applications such as base stations, antennas, and other telecommunication devices.
Технические параметры
Тип | LMR-195 | |
Длинна Кабеля - Метрическая | 4 ft | |
Connector Type A | SMA | |
Connector Type B | SMA | |
Brand: | Amphenol RF | |
Connector A Body Style: | Right Angle | |
Connector A Gender: | Plug(Male) | |
Connector A Polarity: | Normal | |
Connector B Body Style: | Right Angle | |
Connector B Gender: | Plug(Male) | |
Connector B Polarity: | Normal | |
Contact Material: | Brass | |
Contact Plating: | Gold | |
Impedance: | 50 Ohms | |
Jacket Color: | Black | |
Manufacturer: | Amphenol | |
Maximum Frequency: | 6 GHz | |
Minimum Frequency: | 0 Hz | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Series: | SMA to SMA | |
Subcategory: | Cable Assemblies |
Техническая документация
Datasheet
pdf, 238 КБ