095-902-479M050, RF Cable Assemblies SMP SP to SMA SP on LMR-240 Cbl .5M

095-902-479M050, RF Cable Assemblies SMP SP to SMA SP on LMR-240 Cbl .5M
Изображения служат только для ознакомления,
см. техническую документацию
12 090 руб.
от 10 шт.10 050 руб.
1 шт. на сумму 12 090 руб.
Плати частями
от 3 024 руб. × 4 платежа
Номенклатурный номер: 8004842669
Артикул: 095-902-479M050
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\RF Cable Assemblies
SMA Cable Assemblies on LMR Cable

Amphenol RF SMA Cable Assemblies on LMR Cable combine precision-machined Amphenol RF SMA connectors with high-performing LMR cables. These assemblies are designed to offer a lower loss option with superior electrical performance than standard cables. The LMR cable assemblies are constructed with a black polyethylene jacket, closed cell foam poly dielectric, and bonded tape conductor. These components work together to make the LMR cable more rugged than other braided cables. The 50Ω SMA connectors feature brass construction with gold plating. Amphenol RF SMA Cable Assemblies have an operating frequency range of DC to 6GHz and are ideal for wireless communication systems and high-performing applications such as base stations, antennas, and other telecommunication devices.

Технические параметры

Brand: Amphenol RF
Cable Length: 500 mm
Cable Type: LMR-240
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector A Series: SMA
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Connector B Series: SMA
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Color: Black
Manufacturer: Amphenol
Maximum Frequency: 6 GHz
Minimum Frequency: 0 Hz
Packaging: Bag
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Series: SMA to SMA
Subcategory: Cable Assemblies
Вес, г 34.5

Техническая документация

Datasheet
pdf, 236 КБ