095-902-481M100, RF Cable Assemblies SMA BH to SMA SP on LMR-240 Cbl 1M
![095-902-481M100, RF Cable Assemblies SMA BH to SMA SP on LMR-240 Cbl 1M](https://static.chipdip.ru/lib/490/DOC029490417.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 680 руб.
1 шт.
на сумму 12 680 руб.
Плати частями
от 3 170 руб. × 4 платежа
от 3 170 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\RF Cable Assemblies
5G Wireless ConnectorsAmphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.
Технические параметры
Тип | LMR-240 | |
Длинна Кабеля - Метрическая | 1 m | |
Connector Type A | SMA | |
Connector Type B | SMA | |
Brand: | Amphenol RF | |
Connector A Body Style: | Bulkhead | |
Connector A Gender: | Jack(Female) | |
Connector A Polarity: | Normal | |
Connector B Body Style: | Straight | |
Connector B Gender: | Plug(Male) | |
Connector B Polarity: | Normal | |
Contact Material: | Brass | |
Contact Plating: | Gold | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Impedance: | 50 Ohms | |
Jacket Color: | Black | |
Manufacturer: | Amphenol | |
Maximum Frequency: | 6 GHz | |
Minimum Frequency: | 0 Hz | |
Packaging: | Bag | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Series: | SMA to SMA | |
Subcategory: | Cable Assemblies | |
Вес, г | 85.05 |
Техническая документация
Datasheet
pdf, 265 КБ