095-902-502-250, RF Cable Assemblies AMC4 Plg to SMA Strt Bkhd Jck IP-67 250m

095-902-502-250, RF Cable Assemblies AMC4 Plg to SMA Strt Bkhd Jck IP-67 250m
Изображения служат только для ознакомления,
см. техническую документацию
5 270 руб.
от 10 шт.4 140 руб.
от 25 шт.3 670 руб.
от 50 шт.3 365.28 руб.
1 шт. на сумму 5 270 руб.
Плати частями
от 1 319 руб. × 4 платежа
Номенклатурный номер: 8004842700
Артикул: 095-902-502-250
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\RF Cable Assemblies
AMC4 Plug to SMA Jack IP67 Cables

Amphenol AF AMC4 Plug to SMA Jack Cables feature a vibration-resistant design with waterproof IP67 options and a threaded coupling mechanism for secure mating. The IP67 rating ensures the cable is dust tight and protected against the effects of temporary water submersion. These gold-plated connectors offer a DC to 6GHz frequency range, 50Ω impedance, and reliable electrical performance. Amphenol AF AMC4 Plug to SMA Jack Cables are offered with a 1.13mm cable in lengths ranging from 50mm to 300mm. This series is ideal for IoT applications that require space-efficient, cost-effective designs.

Технические параметры

Тип 1.13 mm Coax
Длинна Кабеля - Метрическая 250 mm
Connector Type A SMA
Connector Type B AMC4
Brand: Amphenol RF
Connector A Body Style: Bulkhead
Connector A Gender: Jack(Female)
Connector A Polarity: Normal
Connector B Body Style: Right Angle
Connector B Gender: Plug(Male)
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
IP Rating: IP67
Jacket Color: Black
Manufacturer: Amphenol
Maximum Frequency: 6 GHz
Minimum Frequency: 0 Hz
Packaging: Bulk
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Вес, г 8.24

Техническая документация

Datasheet
pdf, 322 КБ