095-902-505-036, RF Cable Assemblies SMA Straight Plug 204 Cable,ARC,36 in

095-902-505-036, RF Cable Assemblies SMA Straight Plug 204 Cable,ARC,36 in
Изображения служат только для ознакомления,
см. техническую документацию
12 220 руб.
1 шт. на сумму 12 220 руб.
Плати частями
от 3 055 руб. × 4 платежа
Номенклатурный номер: 8004842710
Артикул: 095-902-505-036
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\RF Cable Assemblies
Fixed-Length Cable Assemblies

Amphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.

Технические параметры

Brand: Amphenol RF
Cable Length: 36 in
Cable Type: LMR-200
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector A Series: SMA
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Connector B Series: SMA
Contact Material: Brass
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Color: Black
Manufacturer: Amphenol
Maximum Frequency: 8 GHz
Minimum Frequency: 0 Hz
Packaging: Bag
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 308 КБ