095-902-538M200, RF Cable Assemblies RF Cable Assembly RP Meter Length 50 Ohm

095-902-538M200, RF Cable Assemblies RF Cable Assembly RP Meter Length 50 Ohm
Изображения служат только для ознакомления,
см. техническую документацию
7 860 руб.
от 10 шт.6 120 руб.
от 25 шт.5 330 руб.
1 шт. на сумму 7 860 руб.
Плати частями
от 1 965 руб. × 4 платежа
Номенклатурный номер: 8004842778
Артикул: 095-902-538M200
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\RF Cable Assemblies
SMA Cable Assemblies

Amphenol RF SMA Cable Assemblies are available in in-series and between series configurations. These semi-precision, sub-miniature, high-frequency connectors feature assemblies that use both flexible and semi-rigid (hand conformable) cable types. SMA assemblies with the semi-rigid cable offer DC to 18GHz, while assemblies using flexible cable perform up to 12.4GHz, depending on cable type. Both cable types provide low reflection and constant 50Ω impedance. Amphenol RF SMA connectors feature a thread-on interface that offers high mechanical strength, high durability, and low VSWR. Amphenol RF SMA Cable Assemblies are offered in standard lengths ranging from 50mm to 100m.

Технические параметры

Brand: Amphenol RF
Cable Length: 2 m
Cable Type: RG-174
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector A Series: RP-SMA
Connector B Body Style: Bulkhead
Connector B Gender: Jack(Female)
Connector B Polarity: Normal
Connector B Series: RP-SMA
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Color: Black
Manufacturer: Amphenol
Maximum Frequency: 6 GHz
Minimum Frequency: 0 Hz
Packaging: Bag
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Вес, г 32.63

Техническая документация

Datasheet 095-902-538-012
pdf, 279 КБ