095-909-168M100, RF Cable Assemblies N-Type Plg to SMA Pg 18GHz Cable 1.0M

095-909-168M100, RF Cable Assemblies N-Type Plg to SMA Pg 18GHz Cable 1.0M
Изображения служат только для ознакомления,
см. техническую документацию
41 940 руб.
1 шт. на сумму 41 940 руб.
Плати частями
от 10 485 руб. × 4 платежа
Номенклатурный номер: 8004842788
Артикул: 095-909-168M100
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\RF Cable Assemblies
ATC-PS Phase Stable Test Cables

Amphenol RF ATC-PS Phase Stable Test Cables are amplitude/phase stable low loss test cables and are a full Amphenol solution. These pre-configured SMA and N-Type assemblies feature precision machined stainless steel connectors terminated to triple shielded, ultra-low loss cables manufactured by Times Microwave Systems, a division of Amphenol. The ATC-PS test cables are ideal for test and measurement applications up to 20GHz. These SMA and N-Type cable assemblies feature robust strain relief construction to ensure the stability of the center contact relative to the connector body. This rigidity allows for optimal performance and consistent phase stability.

Технические параметры

Длинна Кабеля - Метрическая 1 m
Connector Type A N
Connector Type B SMA
Brand: Amphenol RF
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Color: Blue
Manufacturer: Amphenol
Maximum Frequency: 18 GHz
Minimum Frequency: 0 Hz
Packaging: Bulk
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Вес, г 182.1

Техническая документация

Datasheet
pdf, 281 КБ