095-909-173M10L, RF Cable Assemblies N Strt Plg to N Strt Plg LMR400 10m
![095-909-173M10L, RF Cable Assemblies N Strt Plg to N Strt Plg LMR400 10m](https://static.chipdip.ru/lib/490/DOC029490754.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
42 160 руб.
от 10 шт. —
34 850 руб.
от 25 шт. —
34 000 руб.
1 шт.
на сумму 42 160 руб.
Плати частями
от 10 540 руб. × 4 платежа
от 10 540 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\RF Cable Assemblies
ARC Ruggedized Fixed Length Cable AssembliesAmphenol RF ARC Ruggedized Fixed Length Cable Assemblies are engineered to deliver superior performance in harsh environments. These cable assemblies include N-Type and TNC configurations and feature adhesive-lined multilayer heat shrink tubing that offers better resistance against vibration and shock. The ruggedized assemblies also reinforce connector termination retention and cable flex rigidity. Amphenol RF ARC Ruggedized Fixed Length Cable Assemblies are IP67 rated in both the mated and unmated conditions and are available in standard and reverse polarity. The series is ideal for transportation, military, and construction applications.
Технические параметры
Тип | LMR-400 | |
Длинна Кабеля - Метрическая | 10 m | |
Connector Type A | N | |
Connector Type B | N | |
Brand: | Amphenol RF | |
Connector A Body Style: | Straight | |
Connector A Gender: | Plug(Male) | |
Connector A Polarity: | Normal | |
Connector B Body Style: | Straight | |
Connector B Gender: | Plug(Male) | |
Connector B Polarity: | Normal | |
Contact Material: | Brass | |
Contact Plating: | Nickel | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Impedance: | 50 Ohms | |
IP Rating: | IP67 | |
Jacket Color: | Black | |
Manufacturer: | Amphenol | |
Maximum Frequency: | 6 GHz | |
Minimum Frequency: | 0 Hz | |
Packaging: | Bulk | |
Polarity: | Normal | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Series: | ARC | |
Subcategory: | Cable Assemblies | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 297 КБ