11828-2AA, Board to Board & Mezzanine Connectors Lynx 4x10P Rcpt w/ Alignment Pins
![11828-2AA, Board to Board & Mezzanine Connectors Lynx 4x10P Rcpt w/ Alignment Pins](https://static.chipdip.ru/lib/491/DOC029491850.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
92 шт., срок 5-7 недель
2 020 руб.
от 10 шт. —
1 660 руб.
от 25 шт. —
1 600 руб.
1 шт.
на сумму 2 020 руб.
Плати частями
от 505 руб. × 4 платежа
от 505 руб. × 4 платежа
Номенклатурный номер: 8004843206
Артикул: 11828-2AA
Бренд: Amphenol / InterCon Systems
Описание
Connectors\Board to Board & Mezzanine Connectors
Lynx™ Board-to-Board & Mezzanine ConnectorsAmphenol InterCon Systems Lynx™ Board-to-Board and Mezzanine Connectors feature a low profile and narrow footprint, making them ideal for a variety of applications. Lynx connectors are suitable for board-to-board applications that require high-density, high-speed single-ended or differential signaling. Other applications include low-profile board designs, micro cable interfaces for flex circuits, and micro coax assemblies. Amphenol InterCon Systems Lynx™ Board-to-Board and Mezzanine Connectors offer flexible stacking heights for B2B applications and pin counts from 40 to 240 for single-ended or differential applications.
Технические параметры
Brand: | Amphenol/InterCon Systems |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1450 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Mounting Peg |
Number of Positions: | 40 Position |
Number of Rows: | 4 Row |
Part # Aliases: | IC118282AA |
Pitch: | 0.6 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Receptacles |
Series: | 11828 |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | Lynx |
Вес, г | 0.62 |
Техническая документация
Чертеж
pdf, 292 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.