12401832E402A, USB Connectors USB TYPE C RCPT R/A top mount dual SMT

Фото 1/2 12401832E402A, USB Connectors USB TYPE C RCPT R/A top mount dual SMT
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.310 руб.
от 100 шт.255 руб.
от 500 шт.225.29 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004843364
Артикул: 12401832E402A
Бренд: Amphenol

Описание

Connectors\USB Connectors
USB Connector, 24 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle

Технические параметры

Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94V-0
Gender: Receptacle(Female)
Manufacturer: Amphenol
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Contacts: 24 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type C Connectors
Shell Plating: Nickel
Standard: USB 3.2 Gen 2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Type: Type C
Brand Amphenol Commercial Products
Contact Material Copper Alloy
Contact Plating Gold
Factory Pack Quantity 8000
Flammability Rating UL 94 V-0
Gender Female
Manufacturer Amphenol
Mounting Angle Right Angle
Number Of Contacts 24 Contact
Number Of Ports 1 Port
Packaging Cut Tape or Reel
Product USB Type C Connectors
Product Category USB Connectors
Product Type USB Connectors
Shell Plating Nickel
Standard USB
Subcategory USB Connectors
Termination Style Through Hole
Type Type C
RoHS Details
Вес, г 1.814

Техническая документация

Datasheet
pdf, 383 КБ
Datasheet 12401832E402A
pdf, 381 КБ