124019362112A, USB Connectors USB Type C RCPT SMT Top mnt dualrow IPX4
![Фото 1/2 124019362112A, USB Connectors USB Type C RCPT SMT Top mnt dualrow IPX4](https://static.chipdip.ru/lib/280/DOC030280072.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/898/DOC034898271.jpg)
620 руб.
от 10 шт. —
500 руб.
от 100 шт. —
426 руб.
от 500 шт. —
343.58 руб.
Добавить в корзину 1 шт.
на сумму 620 руб.
Описание
Connectors\USB Connectors
Waterproof USB Type-C™ ConnectorsAmphenol Commercial Waterproof USB Type-C™ Connectors provide a next-generation interface and support protocols such as USB 2.0, USB 3.1 Gen 1, and Gen 2 to meet 10Gb/s SuperSpeed communication. The series is tailored for emerging product designs that support high-speed transmission, audio, and video signal output with an alternate mode. Amphenol Commercial Waterproof USB Type-C Connectors use an excellent copper alloy material for terminal design. The usability of the USB 3.1 Type-C connector is enhanced by its low profile and reversible product design. Applications include industrial and instrumentation, communications, data, consumers, medical, and automotive.
Технические параметры
Brand: | Amphenol Commercial Products |
Color: | Black |
Contact Material: | Copper Alloy |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Flammability Rating: | UL 94V-0 |
Gender: | Receptacle(Female) |
Insulation Resistance: | 100 mOhms |
IP Rating: | IPX4 |
Manufacturer: | Amphenol |
Moisture Sensitive: | Yes |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Contacts: | 24 Contact |
Number of Ports: | 1 Port |
Packaging: | Reel, Cut Tape |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type C Connectors |
Shell Plating: | Stainless Steel |
Standard: | USB 3.2 |
Subcategory: | USB Connectors |
Termination Style: | SMD/SMT |
Type: | Type C |
Voltage Rating: | 20 V |
Packaging | Tray |
Версия USB | USB 3.2 |
Класс Защиты IP | IPX4 |
Количество Позиций | 24 Позиции |
Количество Положений | 24вывод(-ов) |
Материал Контакта | Медный Сплав |
Монтаж Разъема | Поверхностный Монтаж |
Тип Разъема USB | USB Типа C |
Тип Электрического Разъема | Гнездо |
Вес, г | 1.43 |
Техническая документация
Datasheet
pdf, 475 КБ
Datasheet 124019322112A
pdf, 304 КБ