135101-R2-12.00, RF Cable Assemblies SMA St Plug to St Plug 141 12 Inch

135101-R2-12.00, RF Cable Assemblies SMA St Plug to St Plug 141 12 Inch
Изображения служат только для ознакомления,
см. техническую документацию
7 660 руб.
от 10 шт.6 530 руб.
от 25 шт.5 790 руб.
от 50 шт.5 366.62 руб.
1 шт. на сумму 7 660 руб.
Плати частями
от 1 915 руб. × 4 платежа
Номенклатурный номер: 8004843664
Артикул: 135101-R2-12.00
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\RF Cable Assemblies
Amphenol Connex RF Fixed Length Cable Assemblies
Amphenol Connex RF Fixed Length Cable Assemblies offer miniature RF connectors with bayonet coupling mechanism which provides quick connect and disconnect. The cable assembliesfeature impedance of 50 Ω and 75 Ω to allow customers to match impedance to system requirements and connectors are intermateable to ensure non-destructive mating. Three grades of connectors are available for military, industrial and commercial application.
Learn More

Технические параметры

Brand: Amphenol RF
Cable Length: 1 ft
Cable Type: 0.141 Conformable Semi-Rigid
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector A Series: SMA
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Connector B Series: SMA
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Color: Copper
Manufacturer: Amphenol
Maximum Frequency: 12.4 GHz
Minimum Frequency: 0 Hz
Packaging: Bulk
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Вес, г 21.35